text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4448 A0G

100 V 150 mA 500 mW Through Hole Switching Diode - Do-35

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor 1N4448 A0G - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.5W
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 0.15A
Peak Current-Max: 2A
Operating Temp Range: -65°C to +150°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$60.50
USD
Quantity
Unit Price
5,000
$0.0121
15,000
$0.0118
25,000
$0.0117
75,000
$0.0114
125,000+
$0.0112
Product Variant Information section