text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4454TR

1N4454 Series 500 mW 50 V Max Reverse Voltage 400 mA Ultra Fast Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
onsemi 1N4454TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 1A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N4454TR is a part of 1N44 series switching diodes. It has an storage temperature ranging from -65°C to +200°C and is available in DO-35 package.

Features:

  • Working Inverse Voltage: 50 V
  • Average Rectified Current: 200 mA
  • DC Forward Current: 400 mA
  • Thermal Resistance, Junction to Ambient: 300 °C/W
  • Diode Capacitance: 4 pF
  • Reverse Recovery Time: 4 nS

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
80000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
10,000
$0.0134
20,000
$0.0132
40,000
$0.013
150,000+
$0.0126
Product Variant Information section