text.skipToContent text.skipToNavigation

Manufacturer Part #

1N457

1N457 Series 500 mW 70 V Max Reverse Voltage 200 mA Small Signal Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N457 - Technical Attributes
Attributes Table
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N457 is a part of 1N45 switching diodes. It has an storage temperature ranging from -65°C to +200°C and is available in DO-35 package.

Features:

  • Maximum Repetitive Reverse Voltage: 70 V
  • Average Rectified Forward Current: 200 mA
  • Power Dissipation: 500 mW
  • Thermal Resistance, Junction to Ambient: 300°C/W
  • Total Capacitance: 8 pF

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$707.50
USD
Quantity
Unit Price
5,000
$0.0294
10,000
$0.0289
15,000
$0.0286
25,000
$0.0283
50,000+
$0.0276
Product Variant Information section