text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4607

1N4607 Series 85 V 0.2 A Axial Silicon Switching Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4607 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 10ns
Operating Temp Range: -65°C to +200°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$111.00
USD
Quantity
Unit Price
10
$2.25
30
$2.22
75
$2.19
200
$2.16
400+
$2.11
Product Variant Information section