text.skipToContent text.skipToNavigation

Manufacturer Part #

1SS380VMFHTE-17

Diodes - General Purpose, Power, Switching 80V Vrm 0.1A IO SOD-323FL UMD2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 1SS380VMFHTE-17 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 10nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 80V
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 0.1A
Peak Current-Max: 0.4A
Package Style:  SC-90A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.20
USD
Quantity
Unit Price
3,000
$0.0514
6,000
$0.0506
9,000
$0.0501
15,000
$0.0495
30,000+
$0.0482
Product Variant Information section