text.skipToContent text.skipToNavigation

Manufacturer Part #

1SS400CMT2R

ROHM Semiconductor Switching Diode

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
ROHM 1SS400CMT2R - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Diode Capacitance-Max: 3pF
Average Forward Current-Max: 0.1A
Peak Current-Max: 0.5A
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$175.20
USD
Quantity
Unit Price
8,000
$0.0219
16,000
$0.0215
24,000
$0.0213
32,000
$0.0212
40,000+
$0.0207
Product Variant Information section