text.skipToContent text.skipToNavigation

Manufacturer Part #

1SS400T1G

1SS400T1 Series 100 V 200 mA Surface Mount High-Speed Switching Diode - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi 1SS400T1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 0.1µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Diode Capacitance-Max: 3pF
Average Forward Current-Max: 200mA
Peak Current-Max: 0.5A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications
The 1SS400T1G is a part of 1SS400T1 series high-speed switching diode. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-523 package.

Features:

  • High−Speed Switching Applications
  • Lead Finish: 100% Matte Sn (Tin)
  • Qualified Maximum Reflow Temperature: 260°C
  • Extremely Small SOD−523 Package
  • AEC−Q101 Qualified and PPAP Capable
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
501,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
60000
Multiple Of:
3000
Total
$1,692.00
USD
Quantity
Unit Price
3,000
$0.0304
9,000
$0.0297
12,000
$0.0295
30,000
$0.0288
45,000+
$0.0282