text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS116LPH4-7B

BAS116LPH4 Series 300 mW 85 V 215 mA SMT Fast Switching Diode

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated BAS116LPH4-7B - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 300mW
Average Forward Current-Max: 215mA
Peak Current-Max: 4A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$473.00
USD
Quantity
Unit Price
10,000
$0.0473
20,000
$0.0465
30,000
$0.0461
40,000+
$0.0455