text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16P2T5G

BAS16P2T5G Series 100 V 200 mA 240 mW SMT Switching Diode - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2507
Product Specification Section
onsemi BAS16P2T5G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 240mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
744,000
USA:
744,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$248.00
USD
Quantity
Unit Price
8,000
$0.031
16,000
$0.0305
24,000
$0.0302
32,000
$0.03
40,000+
$0.0294