text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16SH6727XTSA1

Diodes - General Purpose

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS16SH6727XTSA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Triple
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$147.60
USD
Quantity
Unit Price
3,000
$0.0492
6,000
$0.0483
9,000
$0.0479
15,000
$0.0473
30,000+
$0.046
Product Variant Information section