text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16WS-E3-18

Diodes - General Purpose, Power, Switching 75 Volt 0.25 Amp 2.0A IFSM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BAS16WS-E3-18 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 6ns
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$578.00
USD
Quantity
Unit Price
10,000
$0.0578
20,000
$0.0568
30,000+
$0.0558
Product Variant Information section