Manufacturer Part #
BAS21DW5T1G
BAS21DW5T1G Series 250 V 200 mA Low Leakage Switching Diode - SC-88A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
onsemi BAS21DW5T1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 385mW |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 625mA |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS21DW5T1G is a part of BAS21DW5T1G series low leakage switching diode. It has a storage temperature ranging from -50°C to +150°C and its available in SC-88A package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.034
9,000
$0.0332
12,000
$0.0329
30,000
$0.0322
45,000+
$0.0315
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.034 / Stock: 0 Qty: 3,000+$0.034 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.034 / Stock: 198,000 Qty: 3,000+$0.034 Stock: 198,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.034 / Stock: 0 Qty: 3,000+$0.034 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.034 / Stock: 57,000 Qty: 3,000+$0.034 Stock: 57,000
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount