text.skipToContent text.skipToNavigation
Product Specification Section
onsemi BAS21LT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 385mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS21LT1G is a high-voltage switching diode, encapsulated in a SOT23 surface-mounted device plastic package.

Features:

  • S and NSV Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
72000
Multiple Of:
3000
Total
$986.40
USD
Quantity
Unit Price
3,000
$0.0146
9,000
$0.0142
15,000
$0.0141
60,000
$0.0137
90,000+
$0.0134