Manufacturer Part #
BAS21LT1G
BAS21LT1G Series 250 V 200 mA 385 mW High Voltage Switching Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAS21LT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 385mW |
| Diode Capacitance-Max: | 5pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 625mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS21LT1G is a high-voltage switching diode, encapsulated in a SOT23 surface-mounted device plastic package.
Features:
- S and NSV Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000
$0.0109
60,000
$0.0107
90,000
$0.0106
150,000+
$0.0104
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 48,000+ / Unit Price: $0.0109 / Stock: 0 Qty: 30,000+$0.0109 Stock: 0
- Reel Qty: 72,000+ / Unit Price: $0.0114 / Stock: 0 Qty: 3,000+$0.0114 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0114 / Stock: 132,000 Qty: 3,000+$0.0114 Stock: 132,000
- Reel Qty: 48,000+ / Unit Price: $0.0109 / Stock: 0 Qty: 30,000+$0.0109 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0114 / Stock: 945,000 Qty: 3,000+$0.0114 Stock: 945,000
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount