text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS28E6433HTMA1

BAS28 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-143

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BAS28E6433HTMA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Dual
Reverse Current-Max: 50µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 330mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4.5A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$1,780.00
USD
Quantity
Unit Price
10,000+
$0.178
Product Variant Information section