text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS28WH6327XTSA1

Diodes - General Purpose, Power, Switching AF DIGITAL TRANSISTOR

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BAS28WH6327XTSA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Dual
Reverse Current-Max: 50µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Average Forward Current-Max: 200mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$252.60
USD
Quantity
Unit Price
3,000
$0.0842
6,000
$0.0827
9,000
$0.0819
12,000
$0.0813
15,000+
$0.0794
Product Variant Information section