text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS316,115

BAS16 Series 100 V 250 mA Surface Mount High-Speed Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Nexperia BAS316,115 - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The  BAS316,115 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: VR ≤ 100 V
  • Repetitive peak reverse voltage: VRRM ≤ 100 V
  • Small SMD plastic packages

Applications:

  • High-speed switching
  • General-purpose switching

Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.70
USD
Quantity
Unit Price
3,000
$0.0189
9,000
$0.0184
15,000
$0.0182
45,000
$0.0178
75,000+
$0.0174
Product Variant Information section