text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS521Q-13

Diodes - General Purpose, Power, Switching HiVolt Switching Diode BVR > 100V

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAS521Q-13 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 150nA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 325mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 250mA
Peak Current-Max: 4.5A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
970,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$575.00
USD
Quantity
Unit Price
10,000
$0.0575
20,000
$0.0566
30,000+
$0.0556
Product Variant Information section