text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV170-7-F

BAV170 Series 4 A 85 V 250 mW Dual Surface Mount Low Leakage Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Diodes Incorporated BAV170-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 250mW
Peak Current-Max: 4A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAV170-7-F is a part of BAV170 Series 85 V 4 A 250 mW Dual Surface Mount Low Leakage Diode available in a SOT-23 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Surface Mount Package Ideally Suited for Automated Insertion
  • Very Low Leakage Current
  • Peak Reverse DC Blocking Voltage is 85 V
  • Forward Continuous Current is 215 mA
  • Power Dissipation is 250 mW
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Reverse Recovery Time is 3 µs

View the BAV170 Series of Diode

Pricing Section
Global Stock:
0
Singapore:
0
399,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$45.90
USD
Quantity
Unit Price
3,000
$0.0153
12,000
$0.0149
45,000
$0.0145
75,000
$0.0144
150,000+
$0.0139
Product Variant Information section