text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV199-7-F

BAV199 Series 4 A 85 V 250 mW Dual Surface Mount Low Leakage Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Diodes Incorporated BAV199-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 250mW
Peak Current-Max: 4A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAV199-7-F is a part of BAV199 Series 85 V 4 A 250 mW Dual Surface Mount Low Leakage Diode available in a SOT-23 package.

Product Features:

  • Surface Mount Package Ideally Suited for Automated Insertion
  • Very Low Leakage Current
  • Power Dissipation is 250 mW
  • Thermal Resistance Junction to Ambient Air is 500 °C/W
  • Operating and Storage Temperature Range is -65 to +150
  • Peak Reverse DC Blocking Voltage is 85 V
  • Forward Continuous Current is 160 mA

 

 

Pricing Section
Global Stock:
84,000
USA:
84,000
1,530,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.10
USD
Quantity
Unit Price
3,000
$0.0347
9,000
$0.0339
12,000
$0.0336
30,000
$0.0329
45,000+
$0.0322
Product Variant Information section