text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV199-TP

BAV199 Series 70 V 215 mA Surface Mount Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Micro Commercial Components BAV199-TP - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 3µs
Average Forward Current-Max: 215mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,374,000
USA:
1,374,000
132,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$33.60
USD
Quantity
Unit Price
3,000
$0.0112
9,000
$0.0109
30,000
$0.0105
60,000
$0.0103
120,000+
$0.0099
Product Variant Information section