text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV202-GS08

BAV202 Series 150 V 250 mA 1.5 pF Small Signal Switching Diode - SOD-80 QuadroMELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BAV202-GS08 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 250mA
Peak Current-Max: 1A
Package Style:  QuadroMELF (SOD-80)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$526.25
USD
Quantity
Unit Price
2,500
$0.0435
7,500
$0.0424
10,000
$0.0421
25,000
$0.0412
37,500+
$0.0403
Product Variant Information section