text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV23S

BAV23S Series Single 250 V 200 mA Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi BAV23S - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 350mW
Average Forward Current-Max: 0.2A
Peak Current-Max: 9A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAV23S is a 350 mW 250 V Max Reverse Voltage 0.2 A Small Signal Diode Available in a SOT-23-3 package .

Product Features:

  • High Voltage General Purpose Diode
  • Operating Junction Temperature is +150 °C
  • Thermal Resistance, Junction to Ambient is 357 °C/W

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,248.00
USD
Quantity
Unit Price
3,000
$0.0432
6,000
$0.0425
12,000
$0.0418
15,000
$0.0416
45,000+
$0.0402