text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV70W-7-F

BAV70W Series 2 A 75 V 200 mW Dual Surface Mount Switching Diode - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Diodes Incorporated BAV70W-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAV70W-7-F is a part of BAV70W Series High Conductance 75 V 2 A 200 mW Dual Surface Mount Fast Switching Diode available in a Ultra-Small SOT-323 package.

Product Features:

  • Fast Switching Speed
  • Ultra-Small Surface Mount Package
  • For General Purpose Switching Applications
  • High Conductance
  • Peak Reverse Voltage DC Blocking Voltage is 75 V
  • Average Rectified Output Current is 150 mA
  • Power Dissipation is 20 mW
  • Operating and Storage Temperature Range is -65 to +150 °C

View the BAV70 Series of Switching Diode

Pricing Section
Global Stock:
0
Singapore:
0
3,519,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$108.90
USD
Quantity
Unit Price
3,000
$0.0363
9,000
$0.0354
15,000
$0.035
45,000
$0.0341
75,000+
$0.0334
Product Variant Information section