text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99LT1G

BAV99 Series 70 V 715 mA Surface Mount High Speed Switching Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2529
Product Specification Section
onsemi BAV99LT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 225mW
Average Forward Current-Max: 715mA
Peak Current-Max: 2A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAV99L Series The switching diode is designed for high speed switching applications. This dual diode device contains two diodes in series encapsulated in a SOT-23 surface mount package.

Key Features:

  • Pb-Free Packages are Available

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

Learn more about the BAV99 Family of Switching Diode

Pricing Section
Global Stock:
13,434,000
USA:
13,434,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$41.10
USD
Quantity
Unit Price
3,000
$0.0137
9,000
$0.0133
15,000
$0.0132
60,000
$0.0128
90,000+
$0.0125