text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99LT3G

BAV99LT3G Series Dual Series 70 V 715 mA Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi BAV99LT3G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 225mW
Average Forward Current-Max: 715mA
Peak Current-Max: 2A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAV99LT3G is a dual series switching diode with reverse voltage of 70 V. Available in a SOT-23 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

 

 

Pricing Section
Global Stock:
0
USA:
0
500,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
70000
Multiple Of:
10000
Total
$980.00
USD
Quantity
Unit Price
10,000
$0.0145
20,000
$0.0143
30,000
$0.0142
50,000
$0.014
100,000+
$0.0137