text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW156T-7-F

Diodes - General Purpose, Power, Switching 85V 150mW

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAW156T-7-F - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 0.15W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 125mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.40
USD
Quantity
Unit Price
3,000
$0.0398
6,000
$0.0392
12,000
$0.0385
15,000
$0.0383
45,000+
$0.0371
Product Variant Information section