text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW56-7-F-W

BAV56 Series 2 A 75 V 350 mW Dual Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAW56-7-F-W - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 2.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.35W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.3A
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$55.80
USD
Quantity
Unit Price
3,000
$0.0186
9,000
$0.0182
15,000
$0.018
45,000
$0.0175
75,000+
$0.0171
Product Variant Information section