text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW56 RFG

70 V 200 mA Dual Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor BAW56 RFG - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 2.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 0.5A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$39.60
USD
Quantity
Unit Price
3,000
$0.0132
9,000
$0.0129
30,000
$0.0126
60,000
$0.0124
120,000+
$0.012
Product Variant Information section