text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW56DW-TP

350mW DUAL SERIES SWITCHING DIODE

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BAW56DW-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 2.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 0.3A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$216.60
USD
Quantity
Unit Price
3,000
$0.0722
6,000
$0.0709
9,000
$0.0702
12,000
$0.0697
15,000+
$0.0681
Product Variant Information section