text.skipToContent text.skipToNavigation

Manufacturer Part #

DA221ZMT2L

Diodes - General Purpose, Power, Switching HIGH SPEED SWITCHING

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
ROHM DA221ZMT2L - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 0.1µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 20V
Power Dissipation: 150mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 100mA
Peak Current-Max: 300mA
Operating Temp Range: 150°C
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$524.00
USD
Quantity
Unit Price
8,000
$0.0655
16,000
$0.0644
24,000+
$0.0633
Product Variant Information section