text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEC30-06B

DSEC Series 600 V 2 x 15 A 95 W HiPerFREDFast Recovery Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEC30-06B - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 70ns
Power Dissipation: 95W
Average Forward Current-Max: 15A
Peak Current-Max: 110A
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
210
Multiple Of:
30
Total
$548.10
USD
Quantity
Unit Price
30
$2.67
90
$2.63
150
$2.61
300
$2.58
600+
$2.54
Product Variant Information section