text.skipToContent text.skipToNavigation

Manufacturer Part #

ESH2D-E3/5BT

200V, 2A ,25ns, 2-Pin SMB T/R.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ESH2D-E3/5BT - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 2µA
Forward Voltage: 930mV
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 25ns
Operating Temp Range: -55°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6400
Multiple Of:
3200
Total
$638.72
USD
Quantity
Unit Price
3,200
$0.102
6,400
$0.0998
9,600
$0.0987
12,800
$0.098
16,000+
$0.0958
Product Variant Information section