text.skipToContent text.skipToNavigation

Manufacturer Part #

GSD2004S-E3-18

Diodes - General Purpose, Power, Switching 300 Volt 225mA 50ns Dual Series

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GSD2004S-E3-18 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 240V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 300mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 350mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$661.00
USD
Quantity
Unit Price
10,000
$0.0661
20,000+
$0.0643
Product Variant Information section