text.skipToContent text.skipToNavigation

Manufacturer Part #

IMN10T108

IMN10 Series 80 V 450 mA SMD Ultra High-Speed Switching Diode-SOT-457

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM IMN10T108 - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Triple
Reverse Current-Max: 0.1µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 300mW
Diode Capacitance-Max: 3.5pF
Average Forward Current-Max: 450mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The IMN10T108 is a Part of IMN1 Series 80 V 450 mA Ultra High-speed Switching Diode available in Surface mount SOT-457 Package.

Features:

  • Small mold type (SMD6)
  • High reliability

Applications:

  • Ultra high speed switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$306.00
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.10
9,000
$0.0992
12,000
$0.0985
15,000+
$0.0963
Product Variant Information section