text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4148-1

1N4148 Series 75 V 200 mA Axial Through Hole Switching Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2411
Product Specification Section
Microchip JANTX1N4148-1 - Technical Attributes
Attributes Table
Type: Standard
Reverse Current-Max: 500nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 20ns
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,804
USA:
20,804
64,015
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$19.75
USD
Quantity
Unit Price
25
$0.79
75
$0.77
200
$0.755
400
$0.745
1,250+
$0.71