text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4150-1

JANTX1N4150 Series 50 V 200 mA 500 mW Through Hole Zener Diode-DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip JANTX1N4150-1 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 4ns
Diode Capacitance-Max: 2.5pF
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$661.50
USD
Quantity
Unit Price
700
$0.945
1,400+
$0.92