text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4944

Diode Switching 400V 1A 2-Pin Case A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Microchip JANTX1N4944 - Technical Attributes
Attributes Table
Type: Standard
Reverse Current-Max: 1µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 150ns
Diode Capacitance-Max: 35pF
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.12
USD
Quantity
Unit Price
4
$5.78
15
$5.72
40
$5.68
100
$5.64
250+
$5.57
Product Variant Information section