text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N6642US

1N6642US Series 75 V 300 mA Surface Mount Switching Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N6642US - Technical Attributes
Attributes Table
Type: Standard
Reverse Current-Max: 500nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 5ns
Diode Capacitance-Max: 5pF
Operating Temp Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
56
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
108
Multiple Of:
1
Total
$658.80
USD
Quantity
Unit Price
4
$6.27
15
$6.20
30
$6.16
100
$6.10
200+
$6.04
Product Variant Information section