text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N6642US/TR

Diodes - General Purpose, Power, Switching Switching

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip JANTX1N6642US/TR - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 500nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 5ns
Diode Capacitance-Max: 2.8pF
Average Forward Current-Max: 0.3A
Peak Current-Max: 2.5A
Operating Temp Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2200
Multiple Of:
2200
Total
$13,640.00
USD
Quantity
Unit Price
2,200+
$6.20