text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD2004S-7-F

MMBD2004S Series 4 A 350 V 300 mW High Voltage Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Diodes Incorporated MMBD2004S-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 350mW
Average Forward Current-Max: 225mA
Peak Current-Max: 4A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBD2004S-7-F is a part of MMBD2004S Series 4 A 350 V 300 mW High Voltage Switching Diode. It is available in SOT-23 Package.

Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • High Reverse Breakdown VoltageDual Series Configuration
  • Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device (Notes 3 and 4)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
309,000
Singapore:
309,000
6,000
Factory Stock:Factory Stock:
372,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$156.60
USD
Quantity
Unit Price
3,000
$0.0522
9,000
$0.0509
15,000
$0.0503
30,000
$0.0495
60,000+
$0.0483
Product Variant Information section