text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4448HSDW-7-F

MMBD4448HSDW Series 4 A 80 V 200 mW Fast Switching Diode Array - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBD4448HSDW-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4µs
Power Dissipation: 200mW
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The MMBD4448HSDW-7-F is a Fast Switching Diode with reverse voltage of 80 V and capacitance of 3.5 pF.

Features:

  • Fast Switching Speed
  • Low Forward Voltage: Maximum of 0.72 V at 5 mA
  • Low Reverse Current: Maximum of 100 nA at 70 V
  • Fast Reverse Recovery: Maximum of 4 ns
  • Low Capacitance: Maximum of 3.5 pF
  • Small Surface Mount Package
  • For General Purpose Switching Applications
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.142
9,000
$0.141
15,000+
$0.138
Product Variant Information section