text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4448HTS-TP

MMBD4448 Series 75 V 250 mA Surface Mount Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Micro Commercial Components MMBD4448HTS-TP - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
393,000
USA:
393,000
156,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.90
USD
Quantity
Unit Price
3,000
$0.0313
9,000
$0.0305
12,000
$0.0303
30,000
$0.0296
45,000+
$0.029
Product Variant Information section