text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD7000LT3G

MMBD7000 Series 100 V 200 mA Surface Mount Dual Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2511
Product Specification Section
onsemi MMBD7000LT3G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 225mW
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
430,000
USA:
430,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$136.00
USD
Quantity
Unit Price
10,000
$0.0136
20,000
$0.0134
40,000
$0.0132
50,000
$0.0131
150,000+
$0.0127