text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD914-E3-08

SWITCHING DIODE GENPURP SOT23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMBD914-E3-08 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 270mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 250mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$688.50
USD
Quantity
Unit Price
3,000
$0.0477
6,000
$0.0469
12,000
$0.0461
15,000
$0.0459
45,000+
$0.0444
Product Variant Information section