text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MMSD103T1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 400mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The MMSD103T1G is a part of MMSD103 series high voltage switching diode. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-123 package.

The high voltage switching diode is designed for high voltage, high speed switching applications. This device is housed in a SOD-123 surface mount package which is ideal for automated insertion.

Features:

  • Pb-Free Package is Available
  • AECQ101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
459,000
USA:
459,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$57.00
USD
Quantity
Unit Price
3,000
$0.019
9,000
$0.0186
15,000
$0.0183
45,000
$0.0179
75,000+
$0.0175