text.skipToContent text.skipToNavigation

Manufacturer Part #

S1PJHM3/84A

S1PJ Series 600 V 1 A High Current Glass Passivated Rectifier - DO-220AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S1PJHM3/84A - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 60V
Reverse Recovery Time-Max: 1.8µs
Average Forward Current-Max: 1A
Operating Temp Range: -55°C to +150°C
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.20
USD
Quantity
Unit Price
3,000
$0.0804
6,000
$0.079
9,000
$0.0782
12,000
$0.0776
15,000+
$0.0758
Product Variant Information section