Manufacturer Part #
SBAS20LT1G
SBAS20L Series 200 V 200 mA Surface Mount High Voltage Switching Diode -SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SBAS20LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SBAS20LT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 385mW |
| Diode Capacitance-Max: | 5pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 625mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The SBAS20LT1G is a High Voltage Switching Diode with a Continuous Reverse Voltage of 200 V, available in a SOT-23 package.
Features:
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
- S and NSV Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0164
9,000
$0.016
15,000
$0.0159
60,000
$0.0154
90,000+
$0.0151
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount