text.skipToContent text.skipToNavigation

Manufacturer Part #

BB640E6327HTSA1

BB640 Series 3.3 pF 20 mA Silicon Variable Capacitance Diode - SOD-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BB640E6327HTSA1 - Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 20mA
Reverse Voltage[Vr]: 30V
Reverse Current[Ir]: 10nA
Diode Capacitance-Nom: 3.05pF
Diode Capacitance Ratio-Min: 19.5
Diode Series Reistance: 1.15Ω
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$1,098.30
USD
Quantity
Unit Price
3,000
$0.0542
9,000
$0.0529
15,000
$0.0523
30,000
$0.0515
60,000+
$0.0502
Product Variant Information section