text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5804US/TR

Rectifiers Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5804US/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Forward Voltage: 0.875V
Configuration: Single
Diode Capacitance-Max: 25pF
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 13°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  D-5A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
2
Total
$827.00
USD
Quantity
Unit Price
4
$8.47
10
$8.41
40
$8.31
80
$8.27
200+
$8.16
Product Variant Information section